Analog Devices DS1867E-10

Digital Potentiometer 256POS 10KOhm Dual 20-Pin TSSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1867E-10.

SHENGYU ELECTRONICS

Datasheet14 pages26 years ago

Related Parts

Analog DevicesDS1267BE-010+
2-Channel 256-Position Digital Potentiometer Operates from a Single +5V or Dual ±5V Supply
Analog DevicesDS1868E-10
Non-RoHS Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±20% -40C~85C 1muA 6.5mm
Analog DevicesDS1868BE-010+
DS1868B Cascade Pin Serial Potentiometer digital potentiometer 5V 10kOhm 0.635mm 2.1mA
Analog DevicesAD5232BRUZ10-REEL7
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear/Log 16-Pin TSSOP T/R
Analog DevicesAD5252BRU10-RL7
Non-RoHS Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±20% -40C~105C 5muA 5mm
MicrochipMCP42010-I/ST
Tssop Digital Pot, 256 Steps, Spi, 10Kohms, Dual Channel Rohs Compliant: Yes

Descriptions

Descriptions of Analog Devices DS1867E-10 provided by its distributors.

Digital Potentiometer 256POS 10KOhm Dual 20-Pin TSSOP
DUAL DIGITAL POT W/EEPROM-10K TSSOP<AZ
IC DGT POT 10KOHM 256TAP 20TSSOP
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1867E10