Renesas X9250TS24Z-2.7T1

RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 0C 400muA 2.65mm 100kOhm
$ 10.995
Production

Documents

Download datasheets and manufacturer documentation for Renesas X9250TS24Z-2.7T1.

Renesas

Datasheet20 pages21 years ago
Datasheet20 pages21 years ago
Datasheet20 pages21 years ago

IHS

SHENGYU ELECTRONICS

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Aug 29, 2006
Verification

Alternate Parts

Price @ 1000
$ 10.995
$ 6.63
Stock
75,421
47,632
Authorized Distributors
1
1
Case/Package
SOIC
SOP
Number of Pins
24
-
Resistance
100 kΩ
100 kΩ
Number of Taps
256
256
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI
SPI
Min Supply Voltage
-2.7 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-04-26
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Digital Potentiometer 256POS 100KOhm Dual 24-Pin SOIC W
Digital Potentiometer 256POS 100KOhm Dual 24-Pin SOIC W
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer -40C 100muA 2.65mm 100kOhm
Digital Potentiometer (POT), Quad 256-Tap, with SPI Interface
Non-RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 70C 15.4mm 100000Ohm
Single Supply/Low Power/256-Tap/2-Wire bus | IC DGT POT 100KOHM 256TAP 24SOIC

Descriptions

Descriptions of Renesas X9250TS24Z-2.7T1 provided by its distributors.

RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 0C 400muA 2.65mm 100kOhm
Ic,digital Potentiometer,cmos,sop,24Pin,plastic Rohs Compliant: Yes |Renesas X9250TS24Z-2.7T1
Digital Potentiometer, 4 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO24
Digital Potentiometer 256POS 100KOhm Quad 24-Pin SOIC W T/R
Digital Potentiometer ICs SPI XDCP 100K QD 256 TAPS
Quad Digitally Controlled Potentiometer (XDCP™)
IC DGT POT 100KOHM 256TAP 24SOIC
IC XDCP QUAD 256TP 100K 24-SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X9250TS24Z2.7T1