
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | X9250TS24IZ-2.7 | 1,530 | 240 | 23h | ||||||||
| Renesas | X9250TS24IZ-2.7 | 285 | 1 | Tube | 20h | |||||||
| DigiKey | 20-X9250TS24IZ-2.7-ND | 285 | 1 | Tube | ||||||||
| TME | X9250TS24IZ-2.7 | 0 | 1 | 14h | ||||||||
| Newark | X9250TS24IZ-2.7 | 0 | 240 |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 12, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version 3.00 - Aug 29, 2006 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas X9250TS24IZ-2.7 provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas X9250TS24IZ-2.7.