Renesas X9241AWSZT1

Quad Digital Controlled Potentiometers (XDCP™), Non-Volatile/Low Power/2-Wire/64 Taps
$ 9.275
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas X9241AWSZT1.

IHS

Datasheet17 pages21 years ago
Datasheet17 pages21 years ago

Integrated Device Technology

Renesas

Intersil

DigiKey

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 7.00 - Aug 17, 2015
Verification

Alternate Parts

Price @ 1000
$ 9.275
$ 11.366
$ 11.366
Stock
72,391
172,160
172,160
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
64
64
64
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-04-26
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 20-Pin SOIC T/R
Quad Digital Controlled Potentiometers (XDCP™), Non-Volatile/Low Power/2-Wire/64 Taps
Ic,digital Potentiometer,cmos,sop,20Pin,plastic Rohs Compliant: Yes |Renesas X9221AWSIZT1
IC, DIGITAL POT 10KOHM 64, DUAL, SOIC-20 - More Details
Analog DevicesDS1844S-010/T&R
Digital Potentiometer 64POS 10KOhm Quad 20-Pin SOIC W T/R
Analog DevicesDS1844S-010
IC DGTL POT 10KOHM 64TAP 20SOIC / Digital Potentiometer 10k Ohm 4 Circuit 64 Taps I2C, Serial Interface 20-SOIC

Descriptions

Descriptions of Renesas X9241AWSZT1 provided by its distributors.

Quad Digital Controlled Potentiometers (XDCP™), Non-Volatile/Low Power/2-Wire/64 Taps
3mA ¡À300ppm/¡æ 10K¦¸ 64 4 Non-Volatile 5.5V I2C Potentiometer SOIC-20 , 12.8mm*7.49mm*2.64mm
RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 3mA 2.34mm
IC XDCP QUAD 4X10K EE 20-SOIC / Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 20-Pin SOIC T/R

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M