Renesas X9221AWSIZ

Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 20-Pin SOIC Tube
$ 5.996
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9221AWSIZ.

Integrated Device Technology

Datasheet15 pages21 years ago
Datasheet15 pages21 years ago

IHS

Renesas

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas X9221AWSIZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.996
$ 5.996
$ 5.996
Stock
135,843
188,207
188,207
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
64
64
64
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
I2C
I2C
I2C
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-26
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-07-21
LTD Date2023-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Quad Digital Controlled Potentiometers (XDCP™), Non-Volatile/Low Power/2-Wire/64 Taps
RenesasX9241AWSZ
X9241A Series 64 Taps 10 kO Quad Digital Controlled Potentionmeter - SOIC-20
RenesasX9241AWSIZ
X9241 Series 10 kOhm 64 Tap Non Volatile Quad Digital Potentiometer - SOIC-20
IC, DIGITAL POT 10KOHM 64, DUAL, SOIC-20 - More Details
Analog DevicesDS1844S-010/T&R
Digital Potentiometer 64POS 10KOhm Quad 20-Pin SOIC W T/R
Analog DevicesDS1844S-010
IC DGTL POT 10KOHM 64TAP 20SOIC / Digital Potentiometer 10k Ohm 4 Circuit 64 Taps I2C, Serial Interface 20-SOIC

Descriptions

Descriptions of Renesas X9221AWSIZ provided by its distributors.

Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 20-Pin SOIC Tube
Ic,digital Potentiometer,cmos,sop,20Pin,plastic Rohs Compliant: Yes |Renesas X9221AWSIZ
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 3mA 7.5mm
64 Taps, 2-Wire Serial Bus | IC DGTL POT 10KOHM 64TAP 20SOIC
Digital Potentiometer ICs 10K DL EEPOTTM POT CMOS IND

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M