Renesas UPD720202K8-711-BAA-A

UPD720202K8 Series 3.3 V -40 to+85°C 2-Port USB 3.0 Host Controller - QFN-48EP
$ 3.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas UPD720202K8-711-BAA-A.

Farnell

Datasheet0 pages0 years ago

HQonline

Inventory History

3 month trend:
-90.72%

CAD Models

Download Renesas UPD720202K8-711-BAA-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, South Korea, Taiwan
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.39.0001
Introduction Date2013-09-09
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

MCU 32-Bit SAM D21 ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin QFN EP - Trays
MicrochipUSB2642-I/ML
USB 2.0 Flash Media Controller with HiSpeed USB Hub 48 VQFN 7x7x0.9mm TRAY RoHS Compliant: Yes
Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 48-Pin SQFN EP
NXP SemiconductorsMC9S08JM60CGT
8 Bit MCU, S08 Family S08JM Series Microcontrollers, S08, 48 MHz, 60 KB, 48 Pins, QFN
NXP SemiconductorsMKL27Z256VFT4
MCU 32-bit Kinetis KL2x ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP
NXP SemiconductorsMKL25Z128VFT4
MCU 32-bit KL25 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray

Descriptions

Descriptions of Renesas UPD720202K8-711-BAA-A provided by its distributors.

UPD720202K8 Series 3.3 V -40 to+85°C 2-Port USB 3.0 Host Controller - QFN-48EP
Low Speed/Full Speed/High Speed/Super Speed Host Controller USB 3.0 3.3V Tray 48-Pin QFN EP
Tray 2012 USB 3.0 Active interface controller 3.3V 900mum 5Gbps -40C~85C
Usb Host Controller, -40 To 85Deg C; Usb Ic Type:Usb Host Controller; Usb Standard:Usb 3.0; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Case/Package:Qfn; No. Of Pins:48Pins; Data Rate:5Gbps; No. Of Ports:2Ports Rohs Compliant: Yes |Renesas Electronics Corporation UPD720202K8-711-BAA-A

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M