Renesas UPD70F3736GC-GAD-AX

MCU, 32BIT, V850ES, JF3-L, 80LFQFP; Controller Family/Series: V850; Core Size: 32b
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas UPD70F3736GC-GAD-AX.

IHS

Datasheet0 pages0 years ago

element14 APAC

Arrow Electronics

CAD Models

Download Renesas UPD70F3736GC-GAD-AX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2007-10-09
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-09-30
LTD Date2025-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsSTM32F100VCT6B
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F100RCT6TR
MCU 32-Bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R
STMicroelectronicsSTM32F100VCT6
MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray
MCU 32-bit SAM7X ARM7TDMI RISC 128KB Flash 1.85V/3.3V 100-Pin LQFP T/R
NXP SemiconductorsMCF51CN128CLK
Coldfire V1 MCF51CN Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 80-LQFP (14x14)
MCU 16-bit/32-bit ARM7TDMI RISC 256KB Flash 1.85V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of Renesas UPD70F3736GC-GAD-AX provided by its distributors.

MCU, 32BIT, V850ES, JF3-L, 80LFQFP; Controller Family/Series:V850; Core Size:32b
RENESAS UPD70F3736GC-GAD-AX 32 Bit Microcontroller, V850ES, 20 MHz, 256 KB, 16 KB, 80 Pins, LQFP
MCU, 32BIT, V850ES, 20MHZ, LQFP-80; Product Range: -; Architecture: V850ES; No. of Bits: 32bit; CPU Speed: 20MHz; Program Memory Size: 256KB; RAM Memory Size: 16KB; No. of Pins: 80Pins; MCU Case Style: LQFP; No. of I/O's: 66I/O's
MCU, 32BIT, V850ES, JF3-L, 80LFQFP; Controller Family/Series:V850; Core Size:32bit; No. of I/O's:66; Supply Voltage Min:2.2V; Supply Voltage Max:3.6V; Digital IC Case Style:LQFP; No. of Pins:80; Program Memory Size:256KB; RAM Memory Size:16KB; CPU Speed:20MHz; Peripherals:ADC, DAC, PWM, Timer; Embedded Interface Type:I2C, UART; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); No. of Timers:1; Operating Temperature Range:-40°C to +85°C; Oscillator Type:Internal; Program Memory Size:256KB; Supply Voltage Range:2.2V to 3.6V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M