STMicroelectronics STM32F100VCT6

MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray
$ 5.525
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F100VCT6.

HQonline

Datasheet106 pages10 years ago

Upverter

STMicroelectronics

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32F100VCT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.525
$ 4.69
Stock
229,158
450,145
Authorized Distributors
4
6
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
24 MHz
24 MHz
Number of I/Os
80
80
Interface
I2C, IrDA, LIN, SPI, UART, USART
HDMI-CEC, IrDA, LIN
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
DMA, POR, PWM, Temp Sensor, WDT
POR, RTC

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-10-16
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32F100VCT6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STM32F100VCT6,32BIT ARM CORTEX M3 MICROCONTROLLER,24MHZ,256KB FLASH,100-PIN LQFP
Mainstream value line, ARM Cortex-M3 MCU with 256 Kbytes Flash, 24 MHz CPU, motor control and CEC functions
STM32F Series 256 kB Flash 24 kB RAM 24 MHz 32-Bit Microcontroller - LQFP-100
High-density value line, advanced ARM-based 32-bit MCU with 256 to 512 KB Flash, 16 timers, ADC, DAC & 11 comm interfaces | IC MCU 32BIT 256KB FLASH 100LQFP
MCU, 32BIT, CORTEX-M3, 24MHZ, LQFP-100; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 24MHz; Program Memory Size: 256KB; RAM Memory Size: 24KB; No. of
2V~3.6V 24MHz 24KB FLASH 256KB DMA,PDR,POR,PVD,PWM,Temperature Sensor,WDT inside 80 1 2V 3.6V 24MHz I2C,IrDA,LINbus,SPI,UART,USART A/D 16x12b;D/A 2x12b 32bit ARM® Cortex®-M3 LQFP-100 14mm*14mm*1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics