STMicroelectronics STM32F100RCT6TR

MCU 32-Bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R
$ 4.645
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F100RCT6TR.

Newark

Datasheet106 pages11 years ago
Datasheet98 pages14 years ago
Datasheet98 pages14 years ago
Datasheet98 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32F100RCT6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2018-10-16
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsLM3S300-IQN25-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
Texas InstrumentsLM3S310-IQN25-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
NXP SemiconductorsMKE02Z64VLH2
Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 64-LQFP
NXP SemiconductorsMKE02Z32VLH2
Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 32KB Flash, 4KB SRAM, 64-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F100RCT6TR provided by its distributors.

MCU 32-Bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
ADVANCED ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, PQFP64
Microcontrollers, ARM, - MCU 32BIT CORTEX M3 256K Flash 6KB RAM
STM32F Series 256 kB Flash 24 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64
IC 32-BIT MCU CORTEX M3 256K FLASH 64K RAM LQFP
MCU, 32BIT, CORTEX-M3, 24MHZ, LQFP-64
2V~3.6V 24MHz 24KB FLASH 256KB DMA,PDR,POR,PVD,PWM,Temp Sensor,WDT inside 51 1 2V 3.6V 24MHz I2C,IrDA,LINbus,SPI,UART,USART A/D 16x12b;D/A 2x12b 32bit ARM® Cortex®-M3 QFP SMD mount,glue mount 10mm*10mm*1.4mm
MCU, 32BIT, CORTEX-M3, 24MHZ, LQFP-64; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 24MHz; Program Memory Size: 256KB; RAM Memory Size: 24KB; No. of Pins: 64Pins; MCU Case Style: LQFP; No. of I/O's: 51I/O's; Embedded Interface Type: I2C, SPI, UART, USART; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; MCU Family: STM32; MCU Series: STM32F1; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); Controller Family/Series: STM32F; MPU Core Size: 32bit; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Peripherals: ADC, DAC, DMA, RTC, Timer; Program Memory Size: 256KB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics