Renesas UPD70F3377AM2GCA-UEU-AX

RISC Microcontroller, 32-Bit, FLASH, V850 CPU, 48MHz, CMOS, PQFP100
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas UPD70F3377AM2GCA-UEU-AX.

IHS

Datasheet75 pages18 years ago

Renesas

Integrated Device Technology

Newark

CAD Models

Download Renesas UPD70F3377AM2GCA-UEU-AX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2008-03-04
Lifecycle StatusNRND (Last Updated: 2 months ago)
LTB Date2027-02-28
LTD Date2028-02-29
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 2 months ago)

Related Parts

NXP SemiconductorsSPC5602DF1MLL4
NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+125degC, Automotive Grade, QFP 100
V850ES Series 512 kB Flash 56 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-100
STMicroelectronicsSTR750FV2T6
MCU 32-bit ARM7TDMI-S RISC 256KB Flash 3.3V/5V 100-Pin LQFP Frame
AT91 Series 512 KB Flash 128 KB RAM 55 MHz 16/32-Bit Microcontroller -LQFP-100
STMicroelectronicsSTR755FV1T6
MCU 32-bit STR7 ARM7TDMI-S RISC 128KB Flash 3.3V/5V 100-Pin LQFP Tray
STMicroelectronicsSPC560C50L3B4E0X
MCU 32-bit e200z0h RISC 512KB Flash 3.3V/5V Automotive 100-Pin LQFP T/R

Descriptions

Descriptions of Renesas UPD70F3377AM2GCA-UEU-AX provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, V850 CPU, 48MHz, CMOS, PQFP100
MCU 32-Bit V850ES RISC 512KB Flash 5V 100-Pin LQFP
32-bit Microcontrollers - MCU 32BIT MCU V850ES/FG3 512K
IC MCU 32BIT 512KB FLASH 100LQFP
32-bit Microcontrollers (Non Promotion)
MCU, 32BIT, 48MHZ, LFQFP-100; Product Range:V850 Family V850ES/Fx Series V850ES/Fx3 Group Microcontrollers; Device Core:V850ES; Data Bus Width:32 bit; Operating Frequency Max:48MHz; Program Memory Size:512KB; No. of Pins:100Pins RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M