
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | SPC560C50L3B4E0X | 0 | 1K | 22h | ||||||||
| Future Electronics | SPC560C50L3B4E0X | 0 | 1K | Tape & Reel | ||||||||
| Arrow Electronics | SPC560C50L3B4E0X | 0 | 1K | |||||||||
| Microchip USA | SPC560C50L3B4E0X | 1,698 | 600 | Tray | 1d | |||||||
| Win Source | WS-SPC560C50L3B4E0X | 12,000 | 6 | 21h |
Download datasheets and manufacturer documentation for STMicroelectronics SPC560C50L3B4E0X.
Download STMicroelectronics SPC560C50L3B4E0X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of STMicroelectronics SPC560C50L3B4E0X provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics SPC560C50L3B4E0X.