Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STR755FV1T6

MCU 32-bit STR7 ARM7TDMI-S RISC 128KB Flash 3.3V/5V 100-Pin LQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STR755FV1T6.

IHS

Datasheet84 pages17 years ago

Factory Futures

SHENGYU ELECTRONICS

Future Electronics

Nu Horizons

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2006-10-02
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-10-02
LTD Date2022-03-11

Related Parts

STMicroelectronicsSTR750FV1T6
MCU 32-bit STR7 ARM7TDMI-S RISC 128KB Flash 3.3V/5V 100-Pin LQFP Tray
STMicroelectronicsSTR755FV0T6
MCU 32-bit STR7 ARM7TDMI-S RISC 64KB Flash 3.3V/5V 100-Pin LQFP Tray
STMicroelectronicsSTR750FV0T6
MCU 32-bit STR7 ARM7TDMI-S RISC 64KB Flash 3.3V/5V 100-Pin LQFP Tray
NXP SemiconductorsMKE06Z128VLK4
Kinetis KE06: 48MHz Cortex-M0+ 5V/Robust MCU, 128KB Flash, 16KB SRAM, 80-LQFP
NXP SemiconductorsMKE04Z128VLK4
Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 128KB Flash, 16KB SRAM, 80-LQFP
NXP SemiconductorsS9KEAZ128AMLK
MCU 32-bit KEA ARM Cortex M0+ RISC 128KB Flash 3.3V/5V Automotive 80-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STR755FV1T6 provided by its distributors.

MCU 32-bit STR7 ARM7TDMI-S RISC 128KB Flash 3.3V/5V 100-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 48MHz, CMOS, PQFP100
STR7 Series 128 kB Flash 16 kB RAM ARM7 32-Bit Microcontroller - LQFP-100
ARM7TDMI-S, 32-bit MCU with Flash, SMI, 3 std 16-bit timers PWM timer, fast 10-bit ADC, I2C, UART, SSP, USB and CAN | IC MCU 32BIT 128KB FLASH 100LQFP
Microcontroller Mcu, 32 Bit, Arm7Tdmi, 60Mhz, Lqfp-100; Product Range:Str7 Arm7 Microcontrollers; Device Core:Arm7Tdmi; Data Bus Width:32 Bit; Operating Frequency Max:60Mhz; Program Memory Size:128Kb; No. Of Pins:100Pins; Msl:- Rohs Compliant: Yes |Stmicroelectronics STR755FV1T6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics