Renesas UPD44324362BF5-E40-FQ1-A

1MX36 Ddr SRAM, 0.45NS, PBGA165, 15 X 17 Mm, Lead Free, Plastic, BGA-165
$ 59.663
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas UPD44324362BF5-E40-FQ1-A.

IHS

Datasheet37 pages14 years ago

Arrow Electronics

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 59.663
$ 59.663
Stock
100,409
201,368
Authorized Distributors
3
3
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
DDR, RAM, SRAM
DDR, RAM, SRAM
Density
36 Mb
-
Address Bus Width
20 b
-
Access Time
450 ps
450 ps
Frequency
250 MHz
250 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2010-01-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-12-15
LTD Date2015-06-15

Related Parts

Qdr Sram, 2Mx18, 0.45Ns, Cmos, Pbga165 |Cypress Infineon Technologies CY7C1412KV18-250BZI
CY7C1420KV18 Series 36 Mb (1 M x 36) 1.7 - 1.9 V DDR II SRAM - FBGA-165
CY7C1381D Series 36 Mb (2 M x 18) 250 MHz 2.9 V QDR® II SRAM- FBGA-165
2MX18 QDR SRAM, 0.45ns, PBGA165, 15 X 17 MM, LEAD FREE, PLASTIC, BGA-165
36 Mb (1M x 36 & 2M x 18) QUAD (Burst of 2) Synchronous SRAMs | IC SRAM 36M PARALLEL 165LFBGA
SRAM Chip Sync Single 1.8V 36M-Bit 1M x 36 165-Pin FBGA

Descriptions

Descriptions of Renesas UPD44324362BF5-E40-FQ1-A provided by its distributors.

1MX36 DDR SRAM, 0.45ns, PBGA165, 15 X 17 MM, LEAD FREE, PLASTIC, BGA-165
SRAM Chip Sync Single 1.8V 36M-bit 1M x 36 0.45ns 165-Pin BGA
DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165
1M X 36 DDR SRAM 0.45 ns PBGA165
IC SRAM 36MBIT PARALLEL 165FBGA

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPD44324362BF5E40FQ1A