Renesas UPD44324362BF5-E40-FQ1

SRAM Chip Sync Single 1.8V 36M-bit 1M x 36 0.45ns 165-Pin BGA
$ 59.663
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas UPD44324362BF5-E40-FQ1.

IHS

Datasheet37 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 59.663
$ 59.663
Stock
182,471
91,465
Authorized Distributors
3
3
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
DDR, RAM, SRAM
DDR, RAM, SRAM
Density
-
36 Mb
Address Bus Width
-
20 b
Access Time
450 ps
450 ps
Frequency
250 MHz
250 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2010-01-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-06-15
LTD Date2014-12-30

Related Parts

CY7C1314KV18 Series 18 Mb (512 K x 36) 1.9 V 250 MHz SMT SRAM - FBGA-165
SRAM Chip Sync Dual 1.8V 18M-bit 1M x 18 0.45ns 165-Pin FBGA Tray
CY7C1412KV18 Series 1.9V 18 Mb (1 M x 18) 250 MHz Surface Mount SRAM - FBGA-165
2MX18 QDR SRAM, 0.45ns, PBGA165, 15 X 17 MM, LEAD FREE, PLASTIC, BGA-165
2MX18 QDR SRAM, 0.45ns, PBGA165, 15 X 17 MM, LEAD FREE, PLASTIC, BGA-165
1MX36 QDR SRAM, 0.45ns, PBGA165, 15 X 17 MM, LEAD FREE, PLASTIC, BGA-165

Descriptions

Descriptions of Renesas UPD44324362BF5-E40-FQ1 provided by its distributors.

SRAM Chip Sync Single 1.8V 36M-bit 1M x 36 0.45ns 165-Pin BGA
1MX36 DDR SRAM, 0.45ns, PBGA165, 15 X 17 MM, PLASTIC, BGA-165
IC SRAM 36MBIT PAR 165FBGA / SRAM - Synchronous, DDR II Memory IC 36Mbit Parallel 250 MHz 165-FBGA (15x17)
DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165
1M X 36 DDR SRAM 0.45 ns PBGA165
IC MCU 16BIT 256KB FLSH 121TFBGA
IC SRAM 36MBIT PARALLEL 165FBGA

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPD44324362BF5E40FQ1