Renesas TW8823-LC2-CE

TW8823 Series 1.8/2.5/3.3V TFT Flat Panel Controller w/Built-in 3D Video-LQFP216
$ 20.91
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas TW8823-LC2-CE.

Renesas

Datasheet4 pages5 years ago
Datasheet4 pages5 years ago
Datasheet3 pages6 years ago

IHS

ODG (Origin Data Global)

Augswan

Integrated Device Technology

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2013-09-20
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-12-06
LTD Date2026-06-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

ARM THUMB MICROCONTROLLER RISC Microcontroller, 32-Bit, ARM7 CPU, 33MHz, CMOS, PQFP176
STMicroelectronicsSTM32F207IGT6
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, Ethernet
STMicroelectronicsSTM32F746IGT6
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 176-Pin LQFP Frame
STMicroelectronicsSTM32F429IIT6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 176-Pin LQFP Frame
NXP SemiconductorsLPC4357JBD208E
MCU 32-bit LPC4300 ARM Cortex M4/M0 RISC 1024KB Flash 3.3V 208-Pin LQFP Tray
NXP SemiconductorsLPC4078FBD208,551
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V Automotive 208-Pin LQFP Tray

Descriptions

Descriptions of Renesas TW8823-LC2-CE provided by its distributors.

TW8823 Series 1.8/2.5/3.3V TFT Flat Panel Controller w/Built-in 3D Video-LQFP216
TFT Flat Panel Controller with Built-in 3D Video Decoder, Triple ADCs, Dual PIP and 16-bit OSD Support
Controller HLQFP-216-EP(24x24) Video Interface ICs ROHS
Lead Free RoHS Compliant 2013 8542.31.00.01 Video (Function)
LCD DRVR Automotive 216-Pin LQFP EP Tray
NTSC,PAL,SECAM QFP 24mm*24mm*1.6mm
TFT FLAT PANEL CONTROLLER, LQFP-EP-216; Video Processor Application: In-Car Display Controller, Portable Media Player, Portable DVD & DVR Players; Supply Voltage Min: -; Supply Voltage Max: 3.3V; IC Mounting: SMD; TV / Video
Tft Flat Panel Controller, Lqfp-216

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • TW8823LC2CE