Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F207IGT6

High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, Ethernet
$ 12.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F207IGT6.

IHS

Datasheet184 pages10 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-12.43%

CAD Models

Download STMicroelectronics STM32F207IGT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.983
$ 13.865
Stock
259,253
188,119
Authorized Distributors
6
5
Case/Package
LFQFP
LFQFP
Number of Pins
176
176
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
120 MHz
120 MHz
Number of I/Os
140
140
Interface
Ethernet, IrDA, LIN, USB
Ethernet, IrDA, LIN, USB
Memory Type
FLASH
FLASH
Memory Size
1 MB
1 MB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
LCD, POR, RTC
LCD, POR, RTC

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-04-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F217IGT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP176
STMicroelectronicsSTM32F217IET6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP176
STMicroelectronicsSTM32F205ZGT6
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator
NXP SemiconductorsMK60FN1M0VLQ12
MCU 32-bit Kinetis K60 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 144-Pin LQFP T/R
NXP SemiconductorsMK64FN1M0VLQ12
Kinetis K64: 120MHz Cortex-M4F MCU, 1MB Flash, 256KB SRAM, Full-Speed USB, Ethernet, 144-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F207IGT6 provided by its distributors.

High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, Ethernet
MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 176-Pin LQFP Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP176
Mcu Arm, 120Mhz, Arm Cortex-M3, 32 Bit; |Stmicroelectronics STM32F207IGT6
Microcontrollers, ARM, - MCU 32BIT ARM Cortex M3 Connectivity 1024kB
ARM MCU, Ethernet MAC, Camera Interface, STM32 Family STM32F2 Series Microcontrollers
STM32F Series 1 MB Flash 132 KB RAM 120 MHz 32-Bit Microcontroller - LQFP-176
STMicroelectronics STM32F2Series microcontroller, ARM Cortex M3kernel, 176needle, LQFPencapsulation, 2CANpassageway
MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-176; Product Range: STM32 Family STM32F2 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 1MB; RAM Memory Size: 128KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics