Renesas R7S721001VCBG#AC0

Renesas RZ/A1H Arm Cortex-A9 CPU Core MCU with External memory 324 Pin FBGA
$ 28.404
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R7S721001VCBG#AC0.

IHS

Datasheet0 pages0 years ago

Future Electronics

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.00 - Jan 29, 2021
Verification

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-05-25
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsAM3352BZCZD30
MPU AM335x RISC 32bit 300MHz 1.8V/3.3V Automotive 324-Pin NFBGA Tray
Texas InstrumentsAM3352BZCZ30
MPU AM335x RISC 32bit 300MHz 1.8V/3.3V Automotive 324-Pin NFBGA
Texas InstrumentsAM3357BZCZD30
Sitara processor: Arm Cortex-A8, EtherCAT, PRU-ICSS, CAN 324-NFBGA -40 to 90
16 Bits-Microprocessor, 32 KB, 400 MHz, 0.9V to 1.1V, LFBGA-247, RoHS
NXP SemiconductorsMCIMX257CJM4
Applications Processor 400-Pin MAPBGA Tray
NXP SemiconductorsMCIMX255AJM4
Applications Processor 400-Pin MAPBGA Tray

Descriptions

Descriptions of Renesas R7S721001VCBG#AC0 provided by its distributors.

Renesas RZ/A1H Arm Cortex-A9 CPU Core MCU with External memory 324 Pin FBGA
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA324
MCU 32-Bit RZ/A1H ARM Cortex A9 RISC ROMLess 1.2V/3.3V 324-Pin F-BGA
RZ/A1H Series 10 MB RAM 400 MHz Surface Mount 32-Bit Microcontroller - BGA-324
MPU, 32BIT, 400MHZ, -40 TO 85DEG C; Product Range:RZ Family, RZ/A Series, RZ/A1H Group Microprocessors; MPU Core Size:32bit; Program Memory Size:-; No. of Pins:324Pins; MPU Case Style:FBGA; Supply Voltage Min:1.1V; CPU Speed:400MHz RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M