Texas Instruments AM3352BZCZ30

MPU AM335x RISC 32bit 300MHz 1.8V/3.3V Automotive 324-Pin NFBGA
$ 8.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3352BZCZ30.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet248 pages11 years ago
Datasheet246 pages12 years ago
Datasheet235 pages13 years ago

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Newark

Inventory History

3 month trend:
+403%

CAD Models

Download Texas Instruments AM3352BZCZ30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.11
$ 11.09
$ 11.09
Stock
174,274
484,595
484,595
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
324
324
324
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
300 MHz
300 MHz
300 MHz
Interface
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsAM3354BZCZD80
MPU AM335x RISC 32bit 800MHz 1.8V/3.3V Automotive 324-Pin NFBGA
Texas InstrumentsAM3354BZCZ60
MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 324-Pin NFBGA Tray
Texas InstrumentsAM3356BZCZD60
Sitara AM335x ARM Cortex-A8 Microprocessors (MPUs) | IC MPU SITARA 600MHZ 324NFBGA
NXP SemiconductorsMCIMX257CJN4A
I.mx25 32-Bit Mpu, Arm926Ej-S Core, 400Mhz, Mapbga 347 Rohs Compliant: Yes
NXP SemiconductorsMCIMX508CVM8BR2
i.MX50 32-bit MPU, ARM Cortex-A8 core, 800MHz, MAPBGA 400
NXP SemiconductorsMCIMX257CVM4
SOC Microprocessor 1.52V 400-Pin MA-BGA Tray

Descriptions

Descriptions of Texas Instruments AM3352BZCZ30 provided by its distributors.

MPU AM335x RISC 32bit 300MHz 1.8V/3.3V Automotive 324-Pin NFBGA
Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA 0 to 90
RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA324
Mpu, 32Bit, 300Mhz, 0 To 90Deg C Rohs Compliant: Yes |Texas Instruments AM3352BZCZ30
USB 2.0 + PHY, 300MHz, L1/L2/L3 Cache, RAM, ROM, 910mV, 1.06V, 988mV, 1.144V, 32KB, 1.8V/3.3V, CAN, I2C, MMC, McASP, McSPI, SD, SDIO, UART, 10Mbps/100Mbps/1Gbps, 32-bit ARM Cortex-A8, NEON SIMD, PBGA-324, SMD, 1.4mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.