Texas Instruments AM3352BZCZD30

MPU AM335x RISC 32bit 300MHz 1.8V/3.3V Automotive 324-Pin NFBGA Tray
$ 12.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3352BZCZD30.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet248 pages11 years ago
Datasheet246 pages12 years ago
Datasheet235 pages13 years ago

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Newark

Inventory History

3 month trend:
-4.71%

CAD Models

Download Texas Instruments AM3352BZCZD30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.59
$ 10.66
$ 10.66
Stock
285,079
162,102
162,102
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
324
324
324
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
300 MHz
300 MHz
300 MHz
Interface
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsAM3356BZCZD30
MPU AM335x RISC 32bit 300MHz 1.8V/3.3V Automotive 324-Pin NFBGA
Texas InstrumentsAM3356BZCZA30
Sitara processor: Arm Cortex-A8, PRU-ICSS, CAN 324-NFBGA -40 to 105
Texas InstrumentsAM3356BZCZ30
Sitara processor: Arm Cortex-A8, PRU-ICSS, CAN 324-NFBGA 0 to 90
MCU 32-bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA T/R
MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LF-BGA T/R - Tape and Reel
MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LF-BGA T/R - Tape and Reel

Descriptions

Descriptions of Texas Instruments AM3352BZCZD30 provided by its distributors.

MPU AM335x RISC 32bit 300MHz 1.8V/3.3V Automotive 324-Pin NFBGA Tray
MICROPROCESSOR-MPU, ARM CORTEX-A8, 300MHz, BGA-324
Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA -40 to 90
MPU, ARM Cortex-A8, 32-bit, 300MHz, USB 2.0+PHY(2), 32KB Cache, 1.8V/3.3V, CAN, I2C, MMC, McASP, McSPI, SD, SDIO, UART, 10Mbps/100Mbps/1Gbps, NEON SIMD, BGA, SMD, 960μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.