Renesas R5F5631PDDFM#V0

100-MHz 32-bit RX MCU, on-chip FPU, 165 dmips up to 2-MB Flash Memory, Ethernet mac
$ 8.73
NRND

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F5631PDDFM#V0.

Integrated Device Technology

Datasheet210 pages12 years ago

Upverter

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.80 -
Verification

Inventory History

3 month trend:
-23.82%

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 2 months ago)

Related Parts

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
MicrochipATSAM4S8BA-AU
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 512KB Flash 1.2V/1.8V/2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F103RET6
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Frame
STMicroelectronicsSTM32F100RET6B
MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F411RET6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP64
MicrochipATSAM3S8BA-AU
MCU 32-bit SAM3S ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP

Descriptions

Descriptions of Renesas R5F5631PDDFM#V0 provided by its distributors.

100-MHz 32-bit RX MCU, on-chip FPU, 165 dmips up to 2-MB Flash Memory, Ethernet mac
Microcontroller, 32-Bit, FLASH, RX631 CPU, 100MHz, CMOS, PQFP64
MCU 32-bit RX CISC 512KB Flash 2.5V/3.3V 64-Pin LFQFP Tray
RX631 Series 512 kB Flash 64 kB RAM SMT 32-Bit Microcontroller - LQFP-64
IC MCU 32BIT 512KB FLASH 64LFQFP / RX series Microcontroller IC 32-Bit Single-Core 100MHz 512KB (512K x 8) FLASH 64-LFQFP (10x10)
MCU, 32BIT, 100MHZ, LQFP-64; Product Range: RX600 Series Microcontrollers; Architecture: RX; No. of Bits: 32bit; CPU Speed: 100MHz; Program Memory Size: 512KB; RAM Memory Size: 64KB; No. of Pins: 64Pins; MCU Case Style: LQFP; No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F5631PDDFM(#V0)