Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F103RET6

MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Frame
$ 5.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103RET6.

Upverter

Datasheet130 pages15 years ago

IHS

SHENGYU ELECTRONICS

element14 APAC

Future Electronics

Inventory History

3 month trend:
-3.54%

CAD Models

Download STMicroelectronics STM32F103RET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.995
$ 6.983
$ 6.983
Stock
810,713
277,687
277,687
Authorized Distributors
6
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
72 MHz
72 MHz
72 MHz
Number of I/Os
51
51
51
Interface
CAN, IrDA, LIN, USB
CAN, IrDA, LIN, USB
CAN, IrDA, LIN, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
512 kB
512 kB
512 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR, RTC
POR, RTC
POR, RTC

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2008-12-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F105RBT6
STMicroelectronics STM32F1 Series MCU, ARM Cortex-M3 Core, 64-Pin, LQFP Package, 2 CAN Channels
STMicroelectronicsSTM32F105R8T6
STMicroelectronics STM32F1 Series MCU, ARM Cortex-M3 Core, 64-Pin, LQFP Package, 2 CAN Channels
STMicroelectronicsSTM32F105RCT6
STMicroelectronics STM32F1 Series MCU, ARM Cortex-M3 Core, 64-Pin, LQFP Package, 2 CAN Channels

Descriptions

Descriptions of STMicroelectronics STM32F103RET6 provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
STM32F103RET6,32BIT ARM CORTEX M3 MICROCONTROLLER,72MHZ,512 KB FLASH,64-PIN LQFP
ARM Cortex-M3 STM32 F1 Microcontroller IC 32-Bit 72MHz 512KB (512K x 8) FLASH
32b ARM Cortex-M3 MCU, 72MHz, 512KB FLASH, 64KB RAM, LQFP
Mainstream Performance line, ARM Cortex-M3 MCU with 512 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
Microcontrollers (MCU); STM32F103RET6; STMICROELECTRONICS; 64 kB; FLASH; 51; 3.6 V
STM32F Series 512 kB Flash 64 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64
STMicroelectronics STM32F1Series microcontroller, ARM Cortex M3kernel, 64needle, LQFPencapsulation, 1CANpassageway
512KB 2V~3.6V ARM Cortex-M3 64KB 72MHz FLASH 51 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-64; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 512KB; RAM Memory Size: 64KB; No. of P
Device Core = ARM® Cortex® M3 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 72 / Program Memory Type = Flash / Program Memory Size kB = 512 / RAM Memory Size kB = 64 / Interfaces = CAN / Interfaces = I²C / Interfaces = I²S / Interfaces = SPI / Interfaces = USART / Interfaces = USB / ADC Channels = 48 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 51 / Number of Timers/Counters = 8 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F103RET6.
  • STM32F103RET6?