Renesas R5F562T7ADFF#V1

128KB 4V~5.5V RXV1 8KB 100MHZ 57 LQFP-80(14X14) Microcontrollers (mcu/mpu/soc) Rohs
$ 6.67
NRND

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F562T7ADFF#V1.

Upverter

Technical Drawing1 page10 years ago

Integrated Device Technology

element14 APAC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.00 - Jan 10, 2014
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.67
$ 6.67
Stock
114,610
64,719
Authorized Distributors
3
1
Case/Package
LQFP
LQFP
Number of Pins
80
80
Core Architecture
RX
RX
Data Bus Width
32 b
32 b
Max Frequency
12.5 MHz
100 MHz
Number of I/Os
55
55
Interface
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
3.3 V
2.7 V
Max Supply Voltage
5 V
3.6 V
Peripherals
DMA, POR
DMA, POR

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Introduction Date2014-01-10
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 2 months ago)

Related Parts

128KB 8KB FLASH 57 4V~5.5V RXv1 100MHz LQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
256KB 16KB FLASH 57 4V~5.5V RXv1 100MHz QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
NXP SemiconductorsS9S12XS128J1CAE
16-bit MCU, S12X core, 128KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 64
128KB 4V~5.5V 100MHz 55 LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
NXP SemiconductorsMC9S12XS128CAE
16-Bit Mcu, S12X Core, 128Kb Flash, 40Mhz, -40/+85Degc, Qfp 64 Rohs Compliant: Yes
NXP SemiconductorsS9S12XS128J1MAE
16-bit MCU, S12X core, 128KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 64

Descriptions

Descriptions of Renesas R5F562T7ADFF#V1 provided by its distributors.

128KB 4V~5.5V RXv1 8KB 100MHz 57 LQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
Microcontroller, 32-Bit, FLASH, RX CPU, 100MHz, CMOS, PQFP80
MCU 32-bit RX CISC 128KB Flash 5V 80-Pin LQFP Tray
32-bit Microcontroller for Motor Control with Multifunctional Timer, High-speed 12-bit A/D Converter and 10-bit A/D Converter
MCU, 32BIT, RX, 100MHZ, LQFP-80; Product Range: RX Family RX600 Series Microcontrollers; Architecture: RX; MCU Core Size: 32bit; Program Memory Size: 128KB; RAM Memory Size: 8KB; CPU Speed: 100MHz; No. of I/O's: 44I/O's; MCU Ca

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F562T7ADFFV1