Renesas R5F523T3ADFL#30

32-bit Microcontroller with Floating Point Unit (FPU) Ideal for Controlling a Single Inverter
$ 1.851
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F523T3ADFL#30.

Integrated Device Technology

Datasheet0 pages0 years ago

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.10 - Jan 13, 2016
Verification

Inventory History

3 month trend:
+108%

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

NXP SemiconductorsMCF51JU64VLF
MCF51Jx 32-bit MCU, ColdFire V1 core, 64KB Flash, 50MHz, QFP 48
NXP SemiconductorsMCF51QU64VLF
MCF51Qx 32-bit MCU, ColdFire V1 core, 64KB Flash, 50MHz, QFP 48
NXP SemiconductorsMCF51QM64VLF
MCF51Qx 32-bit MCU, ColdFire V1 core, 64KB Flash, 50MHz, QFP 48
STMicroelectronicsSTM32F100C8T6B
MCU 32-bit STM32F1 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F030C8T6
MCU 32-Bit STM32F030 ARM Cortex-M0 RISC 64KB Flash 2.4V to 3.6V 48-Pin LQFP Tray
STMicroelectronicsSTM32F051C8T6
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Frame

Descriptions

Descriptions of Renesas R5F523T3ADFL#30 provided by its distributors.

32-bit Microcontroller with Floating Point Unit (FPU) Ideal for Controlling a Single Inverter
MCU 32-Bit RX23T RX CISC 64KB Flash 3.3V/5V 48-Pin LFQFP Tray
RX23T Series 64 kB Flash 10 kB RAM 40 MHz 32-Bit SMT Microcontroller-LQFP-48
IC MCU 32BIT 64KB FLASH 48LFQFP / RX series Microcontroller IC 32-Bit Single-Core 40MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
RX23T 64KB/12KB 48LQFP -40_+85C; Product Range: RX Family RX200 Series Microcontrollers; Architecture: -; No. of Bits: 32bit; CPU Speed: 40MHz; Program Memory Size: 64KB; RAM Memory Size: 12KB; No. of Pins: 48Pins; MCU Case Sty
MCU, 32BIT, 40MHZ, LFQFP-48; Product Range:RX Family RX200 Series RX23T Group Microcontrollers; Device Core:-; Data Bus Width:32 bit; Operating Frequency Max:40MHz; Program Memory Size:64KB; No. of Pins:48Pins; No. of I/O s:37I/O s RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F523T3ADFL30