Renesas R5F51116ADFM#3A

32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0
$ 2.32
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F51116ADFM#3A.

Integrated Device Technology

Datasheet0 pages0 years ago

Renesas

Upverter

HQonline

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.30 - May 31, 2016
Verification

Inventory History

3 month trend:
+8.06%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Introduction Date2014-09-25
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

NXP SemiconductorsMKV31F256VLH12
Kinetis KV31: 120MHz Cortex-M4F Real-time Control MCU, 256KB Flash, 48KB SRAM, 64-LQFP
MCU 32-bit SAM D20J ARM Cortex M0+ RISC 256KB Flash 1.8V/ 2.5V/ 3.3V 64-Pin TQFP T/R
STMicroelectronicsSTM32F091RCT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
32-bit Microcontroller for Bidirectional HMI and Peripheral Device Interfacing
Renesas RL78/G13 RL78 CPU Core MCU with 256 KB Code flash memory 64 Pin LFQFP
MCU 32-Bit MB9A310A ARM Cortex M3 RISC 256KB Flash 3.3V/5V 64-Pin LQFP

Descriptions

Descriptions of Renesas R5F51116ADFM#3A provided by its distributors.

32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0
Microcontroller, 32-Bit, FLASH, RX CPU, 32MHz, CMOS, PQFP64
IC MCU 32BIT 256KB FLASH 64LFQFP / RX RX111 Microcontroller IC 32-Bit Single-Core 32MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10)
32BIT MCU RX111 256K/32K 64LQFP -40_+85C; Product Range: RX Family RX100 Series Microcontrollers; Architecture: -; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of Pins: 64Pins; MC
Mcu, 32Bit, 32Mhz, Lfqfp-64; Product Range:Rx Family Rx100 Series Rx111 Group Microcontrollers; Device Core:-; Data Bus Width:32 Bit; Operating Frequency Max:32Mhz; Program Memory Size:256Kb; No. Of Pins:64Pins; No. Of I/O S:46I/O S Rohs Compliant: Yes |Renesas Electronics Corporation R5F51116ADFM#3A

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F51116ADFM3A