Renesas R5F100LJAFB#V0

Renesas RL78/G13 RL78 CPU Core MCU with 256 KB Code flash memory 64 Pin LFQFP
$ 4.421
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F100LJAFB#V0.

Renesas

Datasheet221 pages1 year ago
Datasheet0 pages0 years ago

Integrated Device Technology

IHS

Augswan

Farnell

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.80 - Oct 31, 2024
Verification

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2013-06-28
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-03-31
LTD Date2021-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

MCU 16-bit RL78 CISC 192KB Flash 1.8V/2.5V/3.3V/5V 64-Pin LQFP Tray
RL78 Series 16 Bit 32 MHz 12 kB RAM 128 kB Flash 48 I/O Microcontroller LQFP-64
Renesas RL78/G13 RL78 CPU Core MCU with 32 KB Code flash memory 64 Pin LFQFP

Descriptions

Descriptions of Renesas R5F100LJAFB#V0 provided by its distributors.

Renesas RL78/G13 RL78 CPU Core MCU with 256 KB Code flash memory 64 Pin LFQFP
RENESAS R5F100LJAFB#V016 Bit Microcontroller, RL78/G1x, 32 MHz, 256 KB, 20 KB, 64 Pins, LQFP
RL78 Series 16 Bit 32 MHz 16 kB RAM 192 kB Flash 48 I/O Microcontroller TQFP-64
MCU 16-bit RL78CISC 256KB Flash 1.8V/2.5V/3.3V/5V 64-Pin LFQFP Tray
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP64
Mcu, 16Bit, 32Mhz, Lqfp-100; Product Range:Rl78/G1X Series Microcontrollers; Architecture:Rl78; No. Of Bits:16Bit; Cpu Speed:32Mhz; Program Memory Size:256Kb; Ram Memory Size:20Kb; No. Of Pins:64Pins; Mcu Case Style:Lqfp; No. Of Rohs Compliant: Yes |Renesas R5F100LJAFB#V0

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F100LJAFB#V0.