Renesas R5F2LA64ANFP#V1

R8C R8C/Lx/A6A Microcontroller IC 16-Bit 20MHz 16KB (16K x 8) FLASH 64-LFQFP (10x10)
$ 8.338
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F2LA64ANFP#V1.

Integrated Device Technology

Datasheet106 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas R5F2LA64ANFP#V1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.338
$ 4.641
Stock
258,210
83,832
Authorized Distributors
3
2
Case/Package
LFQFP
LFQFP
Number of Pins
64
64
Core Architecture
R8C
R8C
Data Bus Width
-
16 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
56
56
Interface
I2C, LIN, UART, USART
I2C, UART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
2.7 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
LCD, POR, PWM, Voltage Detect, WDT
I2C, LCD, POR, PWM, Voltage Detect, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2011-09-23
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R5F2LA64ANFP#V1 provided by its distributors.

R8C R8C/Lx/A6A Microcontroller IC 16-Bit 20MHz 16KB (16K x 8) FLASH 64-LFQFP (10x10)
MCU 16-bit R8C CISC 16KB Flash 2.5V/3.3V/5V 64-Pin LFQFP Tray
Microcontroller, 16-Bit, FLASH, R8C CPU, 20MHz, CMOS, PQFP64
16-bit Microcontrollers with R8C CPU Core (Non Promotion)
IC MCU 16BIT 16KB FLASH 64LFQFP
MICROCONTROLLER, 8-BIT, FLASH, R

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M