Renesas R5F2LA64ADFP#30

PIC24F Series 2 kB RAM 16 kB Flash 20 MHz 16-Bit Microcontroller - LQFP-64
$ 4.641
NRND

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F2LA64ADFP#30.

Integrated Device Technology

Datasheet106 pages14 years ago

Upverter

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.01 -
Verification

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 4.641
$ 8.338
Stock
83,832
258,210
Authorized Distributors
2
3
Case/Package
LFQFP
LFQFP
Number of Pins
64
64
Core Architecture
R8C
R8C
Data Bus Width
16 b
-
Max Frequency
20 MHz
20 MHz
Number of I/Os
56
56
Interface
I2C, UART
I2C, LIN, UART, USART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
1.8 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
I2C, LCD, POR, PWM, Voltage Detect, WDT
LCD, POR, PWM, Voltage Detect, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Introduction Date2011-11-02
Lifecycle StatusNRND (Last Updated: 2 months ago)
LTB Date2025-12-31
LTD Date2026-12-31
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 2 months ago)

Related Parts

16KB 1.8V~5.5V 20MHz 59 LQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
16-bit Microcontrollers - MCU R8C34C 16+4KB 2.7/5.5V -40TO+85C 48LQFP
R8C R8C/2x/24 Microcontroller IC 16-Bit 20MHz 16KB (16K x 8) FLASH 52-LQFP (10x10)

Descriptions

Descriptions of Renesas R5F2LA64ADFP#30 provided by its distributors.

PIC24F Series 2 kB RAM 16 kB Flash 20 MHz 16-Bit Microcontroller - LQFP-64
MCU 16-bit R8C CISC 16KB Flash 2.5V/3.3V/5V 64-Pin LFQFP Tray
Microcontroller, 16-Bit, 20MHz, QFP64
16-bit Microcontrollers with R8C CPU Core (Non Promotion)
IC MCU 16BIT 16KB FLASH 64LFQFP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M