Renesas R5F21331CDFP#V2

ROHS3Compliant Surface Mount FLASH Internal Microcontroller 500mW -40C~85C TA 20MHz 512x 8
$ 2.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F21331CDFP#V2.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas R5F21331CDFP#V2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.55
$ 3.428
Stock
136,942
41,551
Authorized Distributors
3
2
Case/Package
LQFP
LQFP
Number of Pins
32
32
Core Architecture
R8C
R8C
Data Bus Width
16 b
16 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
27
28
Interface
I2C, LIN, UART, USART
I2C, LIN, UART
Memory Type
FLASH
FLASH
Memory Size
4 kB
4 kB
Min Supply Voltage
2.7 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, PWM, Voltage Detect, WDT
POR, PWM, Voltage Detect, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2010-08-25
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

SINGLE-CHIP 16-BIT CMOS MICROCOMPUTER Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP32
MCU 16-bit CISC 32KB Flash 3.3V/5V Automotive 32-Pin LQFP T/R
MCU 16-bit CISC 16KB Flash 3.3V/5V Automotive 32-Pin LQFP Tray

Descriptions

Descriptions of Renesas R5F21331CDFP#V2 provided by its distributors.

ROHS3Compliant Surface Mount FLASH Internal Microcontroller 500mW -40C~85C TA 20MHz 512x 8
Microcontroller, 16-Bit, FLASH, R8C CPU, 20MHz, CMOS, PQFP32
MCU 16-bit R8C CISC 4KB Flash 3.3V/5V 32-Pin LQFP Tray
16-bit Microcontrollers with R8C CPU Core (Non Promotion)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M