Renesas R5F21276SNFP#X6

MCU 16-bit CISC 32KB Flash 3.3V/5V Automotive 32-Pin LQFP T/R
$ 7.96
NRND

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F21276SNFP#X6.

Integrated Device Technology

Datasheet75 pages17 years ago

Upverter

IHS

HQonline

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.10 - Sep 26, 2008
Verification

Inventory History

3 month trend:
-0.53%

Alternate Parts

Price @ 1000
$ 7.96
$ 5.795
Stock
280,757
259,792
Authorized Distributors
4
4
Case/Package
LQFP
LQFP
Number of Pins
32
32
Core Architecture
R8C
R8C
Data Bus Width
16 b
16 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
28
28
Interface
I2C, LIN, UART
I2C, LIN, UART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, Voltage Detect, WDT
I2C

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code85400000000
Introduction Date2010-03-25
Lifecycle StatusNRND (Last Updated: 2 months ago)
LTB Date2025-12-31
LTD Date2026-12-31
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 2 months ago)

Related Parts

MCU 16-bit CISC 24KB Flash 3.3V/5V Automotive 32-Pin LQFP Tray
MCU 16-bit CISC 16KB Flash 3.3V/5V Automotive 32-Pin LQFP Tray
MCU 16-bit CISC 16KB Flash 3.3V/5V Automotive 32-Pin LQFP T/R

Descriptions

Descriptions of Renesas R5F21276SNFP#X6 provided by its distributors.

MCU 16-bit CISC 32KB Flash 3.3V/5V Automotive 32-Pin LQFP T/R
32KB 2.2V~5.5V 1.5KB 20MHz FLASH 25 LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
16-bit Microcontrollers - MCU MCU 3/5V 32+2K Pbfree 32LQFP T&R
2.2V~5.5V 20MHz 1.5KB FLASH 32KB LED,POR,Voltage Detect,WDT 25 3V 5.5V 20MHz I2C,LINbus,SIO,SSU,UART,USART 2 x 8 A/D 12x10b 16bit R8C QFP , 7mm*7mm*1.4mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F21276SNFP-X6
  • R5F21276SNFPX6