Renesas R5F11BGEAFB#30

RL78/G1F Series 64 kB Flash 5.5 kB RAM 32 MHz 16-Bit Microcontroller - LFQFP-48
$ 1.237
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F11BGEAFB#30.

Renesas

Datasheet70 pages2 years ago
Datasheet152 pages2 years ago

IHS

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.30 - Apr 26, 2024
Verification

Inventory History

3 month trend:
+88.57%

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-04-02
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-09-30
LTD Date2026-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Renesas RL78/G13 RL78 CPU Core MCU with 64 KB Code flash memory 48 Pin LFQFP
Microcontroller, Renesas, 16-bit, 32KB Flash, 4KB RAM, LQFP-48 package
Microcontroller, Renesas, R5F10EGEAFBV0, 16-bit, 32KB Flash, 2KB RAM, LQFP

Descriptions

Descriptions of Renesas R5F11BGEAFB#30 provided by its distributors.

RL78/G1F Series 64 kB Flash 5.5 kB RAM 32 MHz 16-Bit Microcontroller - LFQFP-48
64KB 1.6V~5.5V RL78 5.5KB 32MHz 44 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
MCU 16-bit RL78 CISC 64KB Flash 1.8V/2.5V/3.3V/5V 48-Pin LFQFP Tray
Multifunctional Microcontrollers with Enhanced Functionality for Sensorless BLDC Motor Control
Microcontroller, 32-Bit, FLASH, R5F11 CPU, 32MHz, CMOS, PQFP48
1.6V~5.5V 32MHz 5.5KB FLASH 64KB LVD,POR,PWM,WDT 44 1.6V 5.5V 32MHz CSI,I2C,IrDA,LINbus,UART,USART 4 x 8 A/D 17x10b,D/A 1x8b 16bit RL78 QFP 7mm*7mm*1.4mm
Mcu, 16Bit, 32Mhz, Lfqfp-48; Product Range:Rl78/G1X Series Microcontrollers; Architecture:Rl78; No. Of Bits:16Bit; Cpu Speed:32Mhz; Program Memory Size:64Kb; Ram Memory Size:5.5Kb; No. Of Pins:48Pins; Mcu Case Style:Lfqfp; No. Of Rohs Compliant: Yes |Renesas R5F11BGEAFB#30

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M