Renesas R5F10RJCAFA#V0

MCU 16-Bit RL78/L12 RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 52-Pin LQFP Tray
$ 4.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F10RJCAFA#V0.

Renesas

Datasheet148 pages1 year ago
Datasheet80 pages13 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas R5F10RJCAFA#V0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.5
$ 1.201
Stock
56,447
56,465
Authorized Distributors
2
4
Case/Package
LQFP
LQFP
Number of Pins
52
52
Core Architecture
RL78
RL78
Data Bus Width
-
16 b
Max Frequency
20 MHz
24 MHz
Number of I/Os
1
1
Interface
I2C, SPI, UART
I2C, LIN, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
32 kB
-
Min Supply Voltage
2.7 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2013-02-06
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-03-31
LTD Date2021-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

MCU 16-bit RL78 RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 44-Pin LQFP Tray
Renesas RL78/L12 RL78 CPU Core MCU with 32 KB Code flash memory 64 Pin LQFP
MCU 16-bit RL78 RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 48-Pin LQFP Tray

Descriptions

Descriptions of Renesas R5F10RJCAFA#V0 provided by its distributors.

MCU 16-Bit RL78/L12 RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 52-Pin LQFP Tray
Microcontroller, 16-Bit, FLASH, RL78 CPU, 24MHz, CMOS, PQFP52
Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices
IC MCU 16BIT 32KB FLASH 52LQFP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M