Renesas R5F104LEAFB#V0

16-bit Microcontrollers - MCU RL78/G14 64K+4K/5.5 64LQFP 10x10 TRAY
$ 6.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F104LEAFB#V0.

Renesas

Datasheet232 pages1 year ago
Datasheet0 pages0 years ago

IHS

Integrated Device Technology

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas R5F104LEAFB#V0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.01
$ 1.131
Stock
72,624
290,977
Authorized Distributors
2
2
Case/Package
LFQFP
LFQFP
Number of Pins
64
64
Core Architecture
RL78
RL78
Data Bus Width
16 b
16 b
Max Frequency
20 MHz
32 MHz
Number of I/Os
3
3
Interface
LIN
LIN
Memory Type
FLASH
FLASH
Memory Size
64 kB
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2013-10-30
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-03-31
LTD Date2021-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RL78 Series 16 Bit 32 MHz 4 kB RAM 64 kB Flash 48 I/O Microcontroller - LQFP-64
Renesas RL78/G13 RL78 CPU Core MCU with 64 KB Code flash memory 64 Pin LQFP
Renesas RL78/G13 RL78 CPU Core MCU with 32 KB Code flash memory 64 Pin LQFP

Descriptions

Descriptions of Renesas R5F104LEAFB#V0 provided by its distributors.

16-bit Microcontrollers - MCU RL78/G14 64K+4K/5.5 64LQFP 10x10 TRAY
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP64
MCU 16-bit RL78 CISC 64KB Flash 3.3V/5V 64-Pin LFQFP Tray
MCU, 16BIT, 32MHZ, LFQFP-64; Product Range:RL78 Family, RL78/G1x Series, RL78/G14 Group Microcontrollers; Architecture:-; No. of Bits:16bit; CPU Speed:32MHz; Program Memory Size:64KB; RAM Memory Size:5.5KB; No. of Pins:64Pins RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M