Renesas R5F104LEAFB#30

64KB 5.5KB Flash 58 1.6V~5.5V RL78 32MHZ LQFP-64(10X10) Microcontrollers (mcu/mpu/soc) Rohs
$ 1.131
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F104LEAFB#30.

Renesas

Datasheet232 pages1 year ago
Datasheet222 pages6 years ago
Datasheet0 pages0 years ago

IHS

Integrated Device Technology

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.60 - Mar 29, 2024
Verification

Inventory History

3 month trend:
+21.05%

Alternate Parts

Price @ 1000
$ 1.131
$ 6.01
Stock
290,977
72,624
Authorized Distributors
2
2
Case/Package
LFQFP
LFQFP
Number of Pins
64
64
Core Architecture
RL78
RL78
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
20 MHz
Number of I/Os
3
3
Interface
LIN
LIN
Memory Type
FLASH
FLASH
Memory Size
-
64 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2016-08-10
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-09-30
LTD Date2026-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R5F104LEAFB#30 provided by its distributors.

64KB 5.5KB FLASH 58 1.6V~5.5V RL78 32MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
IC MCU 16BIT 64KB FLASH 64LQFP / RL78 series Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 64-LFQFP (10x10)
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP64
MCU 16-bit RL78 CISC 64KB Flash 3.3V/5V 64-Pin LFQFP Tray
Mcu, 16Bit, 32Mhz, Lfqfp-64 Rohs Compliant: Yes |Renesas R5F104LEAFB#30
1.6V~5.5V 32MHz 5.5KB FLASH 64KB DMA,LVD,POR,PWM,WDT 48 1.6V 5.5V 32MHz CSI,I2C,LINbus,UART,USART 4 x 8 A/D 12x8/10b 16bit RL78 LFQFP-64

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M