Renesas R5F104GFAFB#V0

Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP48
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F104GFAFB#V0.

Renesas

Datasheet232 pages1 year ago
Datasheet0 pages0 years ago

IHS

Integrated Device Technology

Augswan

CAD Models

Download Renesas R5F104GFAFB#V0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.577
Stock
101,233
58,114
Authorized Distributors
0
4
Case/Package
LFQFP
LFQFP
Number of Pins
48
48
Core Architecture
RL78
RL78
Data Bus Width
16 b
16 b
Max Frequency
20 MHz
32 MHz
Number of I/Os
3
3
Interface
LIN
LIN
Memory Type
FLASH
FLASH
Memory Size
96 kB
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2013-10-30
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2020-03-31
LTD Date2021-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

MCU 16-bit RL78 RL78 CISC 96KB Flash 1.8V/2.5V/3.3V/5V 48-Pin LQFP Tray
Renesas RL78/G13 RL78 CPU Core MCU with 64 KB Code flash memory 48 Pin LFQFP
MCU 16-bit RL78 RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 48-Pin LQFP Tray

Descriptions

Descriptions of Renesas R5F104GFAFB#V0 provided by its distributors.

Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP48
MCU 16-bit RL78 CISC 96KB Flash 3.3V/5V 48-Pin LFQFP Tray
IC MCU 16BIT 96KB FLASH 48LFQFP / RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 48-LFQFP (7x7)
IC MCU 16BIT 96KB FLASH 48LFQFP
Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M