Renesas R5F104FFAFP#V0

Cisc Architecture Microcontroller Unit 16-BIT, Flash, 32MHZ, Cmos, PQFP44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F104FFAFP#V0.

Renesas

Datasheet232 pages1 year ago
Datasheet0 pages0 years ago

Integrated Device Technology

Future Electronics

CAD Models

Download Renesas R5F104FFAFP#V0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

IC MCU 16BIT 96KB FLASH 44LQFP / MCU 16-bit RL78 CISC 96KB Flash 3.3V/5V 44-Pin LQFP Tray
MCU 16-bit RL78 RL78 CISC 64KB Flash 1.8V/2.5V/3.3V/5V 44-Pin LQFP Tray
MCU 16-bit RL78 RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 44-Pin LQFP Tray

Descriptions

Descriptions of Renesas R5F104FFAFP#V0 provided by its distributors.

CISC ARCHITECTURE MICROCONTROLLER UNIT 16-Bit, FLASH, 32MHz, CMOS, PQFP44
MCU 16-bit CISC 96KB Flash 3.3V/5V 44-Pin LQFP Tray
RL78/G14 Series 96 kB Flash 12 kB RAM 16-Bit SMT Microcontroller-LQFP-44
MCU, 16BIT, 32MHZ; Product Range: RL78/G1x Series Microcontrollers; Architecture: RL78; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 96KB; RAM Memory Size: 12KB; No. of Pins: 44Pins; MCU Case Style: LQFP; No. of I/
MCU, 16BIT, 32MHZ, LQFP-44; Product Range:RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers; Device Core:RL78; Data Bus Width:16 bit; Operating Frequency Max:32MHz; Program Memory Size:96KB; No. of Pins:44Pins RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F104FFAFPV0