Renesas R5F104BGAFP#V0

MCU 16-bit RL78 RL78 CISC 128KB Flash 3.3V/5V 32-Pin LQFP Tray
$ 2.357
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F104BGAFP#V0.

Integrated Device Technology

Datasheet230 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Renesas

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas R5F104BGAFP#V0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.357
$ 6.761
Stock
43,664
71,234
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
32
32
Core Architecture
RL78
RL78
Data Bus Width
-
-
Max Frequency
20 MHz
20 MHz
Number of I/Os
3
3
Interface
LIN
LIN
Memory Type
FLASH
FLASH
Memory Size
128 kB
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2013-10-30
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-01-15
LTD Date2020-04-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RENESAS MCU Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP32
RL78/G14 Series 64 KB Flash 5.5 KB RAM 32 MHz 16-bit Microcontroller - LQFP-32
Renesas Electronics, 16bit RL78/G14 Microcontroller, 32MHz, 16 kB, 4 kB Flash, ROM, 32-Pin LQFP

Descriptions

Descriptions of Renesas R5F104BGAFP#V0 provided by its distributors.

MCU 16-bit RL78 RL78 CISC 128KB Flash 3.3V/5V 32-Pin LQFP Tray
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP32
Microcontroller, Renesas, 16-bit, 64KB Flash, LQFP package
1.6V~5.5V 32MHz 16KB FLASH 128KB DMA,LVD,POR,PWM,WDT 22 1.6V 5.5V 32MHz CSI,I2C,LINbus,UART,USART 8 x 8 A/D 8x8/10b,D/A 2x8b 16bit RL78 QFP 7mm*7mm*1.4mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F104BGAFPV0