Renesas R5F104BCAFP#V0

RENESAS MCU Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP32
$ 6.01
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F104BCAFP#V0.

Renesas

Datasheet232 pages1 year ago
Datasheet0 pages0 years ago

Upverter

IHS

Integrated Device Technology

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.60 - Mar 29, 2024
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.01
$ 7.287
Stock
291,900
34,298
Authorized Distributors
3
4
Case/Package
LQFP
LQFP
Number of Pins
32
32
Core Architecture
RL78
RL78
Data Bus Width
32 b
-
Max Frequency
32 MHz
20 MHz
Number of I/Os
3
3
Interface
I2C, LIN, SPI, UART
LIN
Memory Type
FLASH
FLASH
Memory Size
32 kB
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2013-10-30
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-01-15
LTD Date2020-04-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

NXP SemiconductorsMC9S08AC32CFJE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 32 KB, 32 Pins, LQFP
RL78/G14 Series 64 KB Flash 5.5 KB RAM 32 MHz 16-bit Microcontroller - LQFP-32
Renesas Electronics, 16bit RL78/G14 Microcontroller, 32MHz, 16 kB, 4 kB Flash, ROM, 32-Pin LQFP
NXP SemiconductorsMKE02Z32VLC4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 32KB Flash, 4KB SRAM, 32-LQFP
NXP SemiconductorsMC9S08PA32AVLC
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 32 Pins, LQFP
MCU 16-bit RL78 RL78 CISC 128KB Flash 3.3V/5V 32-Pin LQFP Tray

Descriptions

Descriptions of Renesas R5F104BCAFP#V0 provided by its distributors.

RENESAS MCU Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP32
Renesas RL78/G14 RL78 CPU Core MCU with 32 KB Code flash memory 32 Pin LQFP
MCU 16-bit RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 32-Pin LQFP Tray
1.6V~5.5V 32MHz 4KB FLASH 32KB DMA,LVD,POR,PWM,WDT 22 1.6V 5.5V 32MHz CSI,I2C,LINbus,UART,USART 4 x 8 A/D 8x8/10b 16bit RL78 QFP 7mm*7mm*1.4mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F104BCAFPV0