Renesas R5F104BCGFP#V0

Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP32
$ 7.287
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F104BCGFP#V0.

Integrated Device Technology

Datasheet230 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Renesas

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas R5F104BCGFP#V0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.287
$ 6.01
Stock
30,396
273,248
Authorized Distributors
4
3
Case/Package
LQFP
LQFP
Number of Pins
32
32
Core Architecture
RL78
RL78
Data Bus Width
-
32 b
Max Frequency
20 MHz
32 MHz
Number of I/Os
3
3
Interface
LIN
I2C, LIN, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
-
32 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2013-10-30
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-03-31
LTD Date2021-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R5F104BCGFP#V0 provided by its distributors.

Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP32
MCU 16-bit RL78 CISC 32KB Flash 2.5V/3.3V/5V 32-Pin LQFP Tray
RL78/G14 Series 32 kB Flash 4 kB RAM 32 MHz 16-bit Microcontroller - LQFP-32
1.6V~5.5V 32MHz 4KB FLASH 32KB DMA,LVD,POR,PWM,WDT 22 2.4V 5.5V 32MHz CSI,I2C,LINbus,UART,USART 4 x 8 A/D 8x8/10b 16bit RL78 QFP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M