Renesas R5F1027ADNA#W0

Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F1027ADNA#W0.

Renesas

Datasheet114 pages1 year ago
Datasheet110 pages12 years ago

IHS

Integrated Device Technology

CAD Models

Download Renesas R5F1027ADNA#W0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.04
$ 5.04
Stock
35,297
155,383
155,383
Authorized Distributors
0
1
1
Case/Package
HWQFN
HWQFN
HWQFN
Number of Pins
24
24
24
Core Architecture
RL78
RL78
RL78
Data Bus Width
-
16 b
16 b
Max Frequency
24 MHz
24 MHz
24 MHz
Number of I/Os
22
22
22
Interface
I2C, UART, USART
I2C, UART, USART
I2C, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
DMA, POR, PWM, WDT
DMA, I2C, POR, PWM, WDT
DMA, I2C, POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2012-12-10
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-12-16
LTD Date2023-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RL78 Series 16 Bit 24 MHz 1.5 kB RAM 16 kB Flash 22 I/O Microcontroller- WQFN-24
16KB 1.8V~5.5V 24MHz 18 HWQFN-24(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
Renesas RL78 core MCU with 16 KB Code flash memory 24 Pin HWQFN

Descriptions

Descriptions of Renesas R5F1027ADNA#W0 provided by its distributors.

Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs
Microcontroller, 16-Bit, FLASH, RL78 CPU, 24MHz, CMOS, PQCC24
IC MCU 16BIT 16KB FLASH 24HWQFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M