Renesas R5F102AAASP#V0

RL78/G12 Series 2 kB RAM 16 kB Flash 24 MHz 16-Bit Microcontroller - LSSOP-30
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F102AAASP#V0.

Renesas

Datasheet114 pages1 year ago
Datasheet110 pages12 years ago

IHS

Integrated Device Technology

Augswan

Future Electronics

CAD Models

Download Renesas R5F102AAASP#V0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.761
Stock
361,974
41,787
Authorized Distributors
0
2
Case/Package
LSSOP
LSSOP
Number of Pins
30
30
Core Architecture
RL78
RL78
Data Bus Width
16 b
-
Max Frequency
20 MHz
20 MHz
Number of I/Os
3
3
Interface
I2C, UART, USART
I2C, UART, USART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2012-12-10
Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

IC MCU 16BIT 8KB FLASH 30LSSOP / RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 30-LSSOP
Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs
Renesas RL78/G13 RL78 CPU Core MCU with 16 KB Code flash memory 30 Pin LSSOP

Descriptions

Descriptions of Renesas R5F102AAASP#V0 provided by its distributors.

RL78/G12 Series 2 kB RAM 16 kB Flash 24 MHz 16-Bit Microcontroller - LSSOP-30
Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs
MCU 16-bit RL78 RL78 CISC 16KB Flash 2.5V/3.3V/5V 30-Pin LSSOP Tray
microcontroller unit Microcontroller, 16-Bit, FLASH, RL78 CPU, 24MHz, CMOS, PDSO30
Mcu, 16Bit, 24Mhz, Lssop-30; Product Range:Rl78/G1X Series Microcontrollers; Architecture:Rl78; No. Of Bits:16Bit; Cpu Speed:24Mhz; Program Memory Size:16Kb; Ram Memory Size:2Kb; No. Of Pins:30Pins; Mcu Case Style:Lssop; No. Of Rohs Compliant: Yes |Renesas R5F102AAASP#V0

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F102AAASPV0