Renesas R5F101MLAFB#V0

MCU 16-bit RL78 CISC 512KB Flash 1.8V/2.5V/3.3V/5V 80-Pin LFQFP Tray
$ 3.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F101MLAFB#V0.

Renesas

Datasheet221 pages1 year ago
Datasheet0 pages0 years ago

IHS

Integrated Device Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas R5F101MLAFB#V0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.93
$ 4.281
Stock
42,979
2
Authorized Distributors
1
1
Case/Package
LFQFP
LFQFP
Number of Pins
80
80
Core Architecture
RL78
RL78
Data Bus Width
-
-
Max Frequency
20 MHz
20 MHz
Number of I/Os
4
4
Interface
LIN
LIN
Memory Type
FLASH
FLASH
Memory Size
512 kB
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2013-06-28
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-01-15
LTD Date2020-04-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

512KB 48KB FLASH 74 1.6V~5.5V RL78 32MHz LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
MCU 16-bit RL78 RL78 CISC 512KB Flash 1.8V/2.5V/3.3V/5V 80-Pin LQFP Tray
512KB 48KB FLASH 74 1.6V~5.5V RL78 32MHz LQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS

Descriptions

Descriptions of Renesas R5F101MLAFB#V0 provided by its distributors.

MCU 16-bit RL78 CISC 512KB Flash 1.8V/2.5V/3.3V/5V 80-Pin LFQFP Tray
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP80
Low Power, High Function Microcontrollers for General Purpose Applications
IC MCU 16BIT 512KB FLASH 80LQFP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M