Renesas R5F1017CANA#U0

Renesas RL78 core MCU with 32 KB Code flash memory 24 Pin HWQFN
$ 4.421
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F1017CANA#U0.

Integrated Device Technology

Datasheet207 pages5 years ago
Datasheet0 pages0 years ago

Renesas

IHS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.80 - Oct 31, 2024
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.421
$ 0.815
$ 0.815
Stock
83,266
93,021
93,021
Authorized Distributors
2
5
5
Case/Package
HWQFN
HWQFN
HWQFN
Number of Pins
24
24
24
Core Architecture
RL78
RL78
RL78
Data Bus Width
-
16 b
16 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
2
2
2
Interface
I2C, LIN, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
2.7 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT
POR, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2013-06-28
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-06-15
LTD Date2021-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

MCU 16-Bit RL78/G1x RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 48-Pin HWQFN Tray
MCU 16-bit RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 40-Pin HWQFN EP Tray
Renesas RL78 core MCU with 16 KB Code flash memory 24 Pin HWQFN
Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs
MCU 16-bit RL78 CISC 16KB Flash 3.3V/5V 40-Pin HWQFN EP Tray

Descriptions

Descriptions of Renesas R5F1017CANA#U0 provided by its distributors.

Renesas RL78 core MCU with 32 KB Code flash memory 24 Pin HWQFN
MCU 16-Bit RL78/G13 RL78 CISC 32KB Flash 3.3V/5V 24-Pin HWQFN EP Tray
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQCC24
Low Power, High Function Microcontrollers for General Purpose Applications
IC MCU 16BIT 32KB FLASH 24HWQFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M