Renesas R5F1007CANA#20

32KB 1.6V~5.5V RL78 2KB 32MHZ 20 HWQFN-24(4X4) Microcontrollers (mcu/mpu/soc) Rohs
$ 0.815
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F1007CANA#20.

Integrated Device Technology

Datasheet0 pages0 years ago
Datasheet207 pages5 years ago

Renesas

IHS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.70 - Dec 22, 2023
Verification

Inventory History

3 month trend:
+8.64%

Alternate Parts

Price @ 1000
$ 0.815
$ 4.421
$ 4.421
Stock
91,165
83,266
83,266
Authorized Distributors
5
2
2
Case/Package
HWQFN
HWQFN
HWQFN
Number of Pins
24
24
24
Core Architecture
RL78
RL78
RL78
Data Bus Width
16 b
-
-
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
2
2
2
Interface
I2C, SPI, UART
I2C, LIN, SPI, UART
I2C, LIN, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
1.6 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT
POR, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2020-01-31
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R5F1007CANA#20 provided by its distributors.

32KB 1.6V~5.5V RL78 2KB 32MHz 20 HWQFN-24(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
MCU, 16BIT, 32MHZ, HWQFN-24; Available until stocks are exhausted
RL78/G13 Series 32 KB Flash 2 KB RAM 32 MHz 16-Bit Microcontroller - HWQFN-24
Mcu, 16Bit, 32Mhz, Hwqfn-24 Rohs Compliant: Yes |Renesas R5F1007CANA#20
Low Power, High Function Microcontrollers for General Purpose Applications

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M