Renesas R5F100LFAFB#V0

MCU 16-bit RL78 RL78 CISC 96KB Flash 1.8V/2.5V/3.3V/5V 64-Pin LQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F100LFAFB#V0.

Renesas

Datasheet221 pages1 year ago
Datasheet0 pages0 years ago

IHS

Integrated Device Technology

CAD Models

Download Renesas R5F100LFAFB#V0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.709
Stock
41,719
2
Authorized Distributors
0
1
Case/Package
LFQFP
LFQFP
Number of Pins
64
64
Core Architecture
RL78
RL78
Data Bus Width
16 b
-
Max Frequency
20 MHz
20 MHz
Number of I/Os
3
3
Interface
LIN
LIN
Memory Type
FLASH
FLASH
Memory Size
96 kB
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2013-06-28
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-03-31
LTD Date2021-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Renesas RL78/G13 RL78 CPU Core MCU with 32 KB Code flash memory 64 Pin LFQFP
MCU 16-bit RL78 RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 64-Pin LQFP Tray
Renesas RL78/G13 RL78 CPU Core MCU with 256 KB Code flash memory 64 Pin LQFP

Descriptions

Descriptions of Renesas R5F100LFAFB#V0 provided by its distributors.

MCU 16-bit RL78 RL78 CISC 96KB Flash 1.8V/2.5V/3.3V/5V 64-Pin LQFP Tray
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP64
Low Power, High Function Microcontrollers for General Purpose Applications
MCU,RL78,16bit,32MHz,96KB Flash,LQFP64
IC MCU 16BIT 96KB FLASH 64LQFP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M