Renesas R5F100GCGFB#30

MCU 16-bit RL78 CISC 32KB Flash 2.5V/3.3V/5V 48-Pin LFQFP T/R/Tray
$ 1.16
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F100GCGFB#30.

Integrated Device Technology

Datasheet207 pages5 years ago
Datasheet0 pages0 years ago

Renesas

IHS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.70 - Dec 22, 2023
Verification

Inventory History

3 month trend:
-4.15%

Alternate Parts

Price @ 1000
$ 1.16
$ 0.996
$ 0.996
Stock
64,423
112,195
112,195
Authorized Distributors
6
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Core Architecture
RL78
RL78
RL78
Data Bus Width
16 b
16 b
16 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
3
3
3
Interface
I2C, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT
POR, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2018-06-28
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-09-30
LTD Date2026-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R5F100GCGFB#30 provided by its distributors.

MCU 16-bit RL78 CISC 32KB Flash 2.5V/3.3V/5V 48-Pin LFQFP T/R/Tray
MCU, 16BIT, 32MHZ, LFQFP-48; Available until stocks are exhausted
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP48
Mcu, 16Bit, 32Mhz, Lfqfp-48 Rohs Compliant: Yes |Renesas R5F100GCGFB#30
Low Power, High Function Microcontrollers for General Purpose Applications

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M