Renesas R5F100GCAFB#50

32KB 2KB Flash 44 1.6V~5.5V RL78 32MHZ LQFP-48(7X7) Microcontrollers (mcu/mpu/soc) Rohs
$ 0.996
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F100GCAFB#50.

Integrated Device Technology

Datasheet0 pages0 years ago
Datasheet207 pages5 years ago

Renesas

IHS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.70 - Dec 22, 2023
Verification

Inventory History

3 month trend:
+13.71%

Alternate Parts

Price @ 1000
$ 0.996
$ 1.16
$ 1.16
Stock
112,195
64,423
64,423
Authorized Distributors
6
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Core Architecture
RL78
RL78
RL78
Data Bus Width
16 b
16 b
16 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
3
3
3
Interface
I2C, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT
POR, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Introduction Date2018-06-28
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R5F100GCAFB#50 provided by its distributors.

32KB 2KB FLASH 44 1.6V~5.5V RL78 32MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
Mcu, 16Bit, 32Mhz, Lfqfp-48 Rohs Compliant: Yes |Renesas Electronics Corporation R5F100GCAFB#50
MCU 16-bit RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 48-Pin LFQFP
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP48
Low Power, High Function Microcontrollers for General Purpose Applications
1.6V~5.5V 32MHz 2KB FLASH 32KB DMA,LVD,POR,PWM,WDT 34 1.6V 5.5V 32MHz CSI,I2C,LINbus,UART,USART 4 x 8 A/D 10x8/10b 16bit RL78 LFQFP-48

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F100GCAFB50