Renesas R5F100AAASP#X0

RL78 Series 16 Bit 32 MHz 2 kB RAM 16 kB Flash 21 I/O Microcontroller - SSOP-30
$ 4.421
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F100AAASP#X0.

Renesas

Datasheet221 pages1 year ago
Datasheet0 pages0 years ago

IHS

Integrated Device Technology

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas R5F100AAASP#X0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.421
$ 4.421
Stock
138,732
84,921
Authorized Distributors
2
2
Case/Package
LSSOP
LSSOP
Number of Pins
30
30
Core Architecture
RL78
RL78
Data Bus Width
-
16 b
Max Frequency
20 MHz
32 MHz
Number of I/Os
3
3
Interface
LIN
I2C, LIN, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2013-06-28
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-03-31
LTD Date2021-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

MCU 16-bit RL78 RL78 CISC 16KB Flash 1.8V/2.5V/3.3V/5V 30-Pin LSSOP Tray
RL78/G12 Series 2 kB RAM 16 kB Flash 24 MHz 16-Bit Microcontroller - LSSOP-30
Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs

Descriptions

Descriptions of Renesas R5F100AAASP#X0 provided by its distributors.

RL78 Series 16 Bit 32 MHz 2 kB RAM 16 kB Flash 21 I/O Microcontroller - SSOP-30
MCU 16-bit RL78 CISC 16KB Flash 1.8V/2.5V/3.3V/5V 30-Pin LSSOP T/R
Low Power, High Function Microcontrollers for General Purpose Applications
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PDSO30
IC MCU 16BIT 16KB FLASH 30LSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M