Renesas R5F1007EANA#U0

R5F1007EANA#U0, 16bit RL78 Microcontroller, 32MHz, 4 kB, 64 kB Flash, ROM, 24-Pin WQFN
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F1007EANA#U0.

Renesas

Datasheet221 pages1 year ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet221 pages6 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download Renesas R5F1007EANA#U0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.421
$ 4.421
Stock
73,266
100,562
100,562
Authorized Distributors
1
2
2
Case/Package
HWQFN
HWQFN
HWQFN
Number of Pins
24
24
24
Core Architecture
RL78
RL78
RL78
Data Bus Width
16 b
-
-
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
2
2
2
Interface
I2C, UART, USART
I2C, UART, USART
I2C, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT
POR, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2013-06-28
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-06-15
LTD Date2021-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RL78 Series 16 Bit 32 MHz 2 kB RAM 16 kB Flash 15 I/O Microcontroller - WQFN-24
MCU 16-bit RL78 RL78 CISC 64KB Flash 1.8V/2.5V/3.3V/5V 30-Pin SSOP Tray
MCU 16-bit RL78 RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 20-Pin LSSOP Tray

Descriptions

Descriptions of Renesas R5F1007EANA#U0 provided by its distributors.

R5F1007EANA#U0,16bit RL78 Microcontroller,32MHz,4 kB,64 kB Flash, ROM,24-Pin WQFN
MCU 16-bit RL78 CISC 4KB Flash 1.8V/2.5V/3.3V/5V 24-Pin HWQFN EP Tray
Low Power, High Function Microcontrollers for General Purpose Applications
MCU, 16BIT, 32MHZ; Product Range: RL78/G1x Series Microcontrollers; Architecture: RL78; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of Pins: 24Pins; MCU Case Style: HWQFN; No. of I/
MCU, 16BIT, 32MHZ, HWQFN-24; Product Range:RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers; Device Core:RL78; Data Bus Width:16 bit; Operating Frequency Max:32MHz; Program Memory Size:64KB; No. of Pins:24Pins RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F1007EANAU0