Renesas R4F2472VBR34V

512KB 3V~3.6V 34MHZ 110 LFBGA-176 Microcontrollers (mcu/mpu/soc) Rohs
$ 22.38
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R4F2472VBR34V.

ODG (Origin Data Global)

Datasheet1,252 pages17 years ago

element14 APAC

CAD Models

Download Renesas R4F2472VBR34V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code85400000000
Introduction Date2010-03-25
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsSTM32L151QDH6
MCU 32-bit ARM Cortex M3 RISC 384KB Flash 1.8V/2.5V/3.3V 132-Pin UFBGA Frame
STMicroelectronicsSTM32L152QDH6
MCU 32-bit STM32L ARM Cortex M3 RISC 384KB Flash 1.8V/2.5V/3.3V 132-Pin UF-BGA Tray
STMicroelectronicsSTM32L162QDH6
Ultra-low-power ARM Cortex-M3 MCU with 384 Kbytes Flash, 32 MHz CPU, LCD, USB, 3xOp-amp, AES
Microcontroller 32-Bit ARM7TDMI RISC 64KB Flash 2.5V/3.3V 144-Pin LFBGA
MCU 32-bit AT91 ARM7TDMI RISC ROMLess 3.3V 176-Pin BGA
MCU 32-bit 91M ARM7TDMI RISC ROMLess 3.3V 144-Pin BGA - Trays

Descriptions

Descriptions of Renesas R4F2472VBR34V provided by its distributors.

512KB 3V~3.6V 34MHz 110 LFBGA-176 Microcontrollers (MCU/MPU/SOC) ROHS
16-BIT SINGLE-CHIP MICROCOMPUTER Microcontroller, 16-Bit, FLASH, 34MHz, CMOS
MCU 16-bit CISC 512KB Flash 3.3V 176-Pin LFBGA Tray
16-bit Microcontrollers - MCU MCU 3V 512K Pb-free 176-BGA
MCU, 16BIT, H8S, 34MHZ, BGA-176; Product Range: -; Architecture: -; No. of Bits: 16bit; CPU Speed: 34MHz; Program Memory Size: 512KB; RAM Memory Size: 40KB; No. of Pins: 176Pins; MCU Case Style: BGA; No. of I/O's: 110I/O's; Embed
16-Bit Microcontroller IC; Controller Family/Series:H8S/2400; Memory Size, RAM:40KB; No. of Timers:2; No. of Pins:176; Clock Speed:34MHz; Interface:I2C, SCI; Memory Size, Flash:512KB; No. of ADC Inputs:8; Package/Case:176-BGA ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M