STMicroelectronics STM32L151QDH6

MCU 32-bit ARM Cortex M3 RISC 384KB Flash 1.8V/2.5V/3.3V 132-Pin UFBGA Frame
$ 8.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L151QDH6.

SHENGYU ELECTRONICS

Datasheet154 pages10 years ago

Upverter

Newark

Farnell

element14 APAC

CAD Models

Download STMicroelectronics STM32L151QDH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTM32L152QDH6
MCU 32-bit STM32L ARM Cortex M3 RISC 384KB Flash 1.8V/2.5V/3.3V 132-Pin UF-BGA Tray
STMicroelectronicsSTM32L162QDH6
Ultra-low-power ARM Cortex-M3 MCU with 384 Kbytes Flash, 32 MHz CPU, LCD, USB, 3xOp-amp, AES
STMicroelectronicsSTM32L152QCH6
Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, LCD, USB, 3xOp-amp
MCU 32-Bit EFM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 112-Pin BGA Tray
Microcontroller 32-Bit ARM7TDMI RISC 64KB Flash 2.5V/3.3V 144-Pin LFBGA
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PBGA112

Descriptions

Descriptions of STMicroelectronics STM32L151QDH6 provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 384KB Flash 1.8V/2.5V/3.3V 132-Pin UFBGA Frame
Ultra-low-power ARM Cortex-M3 MCU with 384 Kbytes Flash, 32 MHz CPU, USB, 3xOp-amp
MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 384kB Flash 132-Pin BGA Tray
Ultra-low-power 32-bit MCU Arm Cortex-M3 RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PBGA132
Mcu Arm, 32Mhz, Arm Cortex-M3, 32 Bit; |Stmicroelectronics STM32L151QDH6
MCU, 32BIT, CORTEX-M3, 32MHZ, BGA-132; Product Range: STM32 Family STM32L1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 384KB; RAM Memory Size: 48KB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics